ADL-83Y51TL


image shown is a representation only
Description:
LaserDiode 830nm 250mW TO56 60°
Supplier:
LASER COMPONENTS
Matchcode:
ADL-83Y51TL
Rutronik No.:
LASER1072
Unit Pack:
1
MOQ:
100
package:
SMD
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- LOW COST
- Colour
- INFRARED
- Peak wavelength
- 830 nm
- Power
- 0.160 W
- Feature
- CW LDA=PDC
- Voltage input
- 2.2 V
- Forward current
- 0.230 A
- Oper.temp.min.
- -10 °C
- Oper.temp.max.
- 60 °C
- Wavelength min.
- 820 nm
- Wavelength max.
- 840 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.