ADL-63501TL


image shown is a representation only
Description:
LaserDiode 635nm 50mW TO56 50°
Supplier:
LASER COMPONENTS
Matchcode:
ADL-63501TL
Rutronik No.:
LASER1098
Unit Pack:
1
MOQ:
100
package:
THT
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Colour
- RED
- Peak wavelength
- 635 nm
- Power
- 0.050 W
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.