X9001748-W3DRMB


image shown is a representation only
Description:
External Wi-Fi Dual Band Antenna
Supplier:
KYOCERA AVX
Matchcode:
X9001748-W3DRMB
Rutronik No.:
WIREAC3457
Unit Pack:
300
MOQ:
1200
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Connector
- Standard
- 2,4/5GHz
- Connector (1)
- RP SMA/m
- Cable length
- 180 mm
- Impedance
- 50 Ohm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.