X1005247-GNA1SA10A1
image shown is a representation only
Description:
GNSS(active) External Antenna
Supplier:
KYOCERA AVX
Matchcode:
X1005247-GNA1SA10A1
Rutronik No.:
WIREAC2904
Unit Pack:
160
MOQ:
960
Packaging:
BULK
- Antenna type
- Adhesive
- Standard
- GNSS
- Frequency
- 1561-1602M Hz
- Connector (1)
- SMA/m
- Cable type
- RG174
- Cable length
- 1000 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 14 weeks
Reduced Costs and Time-to Market
Standard antennas eliminate design fees and cycle time associated with a custom solution getting products to market faster.
High PerformanceBy optimizing antenna size, performance and emissions, customer and regulatory specifications are more easily met.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.