WAP3015W08-U050D3B


Description:
Embedded 2.4&5 GHz Wi-Fi Antenna
Supplier:
KYOCERA AVX
Matchcode:
WAP3015W08-U050D3B0A
Rutronik No.:
WIREAC3095
Unit Pack:
1000
MOQ:
1000
Packaging:
BOX
- Antenna type
- PCB
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Connector (1)
- IPEX/U.FL
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Gain
- 6,7 dB
- Packaging
- BOX
- Automotive
- SEE DATAS.
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.