W3P35X8W04-U200D3B0A


Description:
Embedded 2.4/5/6 GHz Wi-Fi Antenna
Supplier:
KYOCERA AVX
Matchcode:
W3P35X8W04-U200D3B0A
Rutronik No.:
WIREAC2758
Unit Pack:
1
MOQ:
1200
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- PCB
- Standard
- 2,4/6GHz
- Frequency
- 2,4/6 G Hz
- Connector (1)
- IPEX/U.FL
- Cable length
- 200 mm
- Impedance
- 50 Ohm
- Gain
- 5 dB
- Packaging
- BOX
- Automotive
- SEE DATAS.
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 11 weeks
W3 Family – Embedded Wi-Fi Antenna
- Antenna Type: Internal (Off Board)
- Technology: WiFi / WiFi 6 / BT / WLAN / BLE / ZIGBEE
- Band: 802.11 a/b/g/n/ac/ax
- Frequency: 2400-2485 MHz / 5150-5850 MHz / 5925-7127 MHz
- Peak Gain: Various Depending on Frequency – Refer to Datasheet
- Efficiency: Various Depending on Frequency – Refer to Datasheet
- Size (mm): 35.20 x 8.50 x 0.40
- Weight (grams): 0.3
- Mounting: Adhesive + Cable + Connector
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.