VJ15MA0340KBA


image shown is a representation only
Description:
VC 2220 DC=34V CL=47V 10J
Supplier:
KYOCERA AVX
Matchcode:
VC15V2220AUTO
Rutronik No.:
WVDR2384
Unit Pack:
1250
MOQ:
1250
package:
2220
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 2220
- U(AC)
- 15 V
- U(CL)
- 47 V
- U(DC)
- 34 V
- Max.current
- 1200 A
- Energy
- 10 J
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Spec.features
- AUTOMOTIVE
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.