VJ14M00400KBA


image shown is a representation only
Description:
VDR 1812 DC=56V CL=110V 4,8J
Supplier:
KYOCERA AVX
Matchcode:
VC40V1812
Rutronik No.:
WVDR1907
Unit Pack:
1250
MOQ:
1250
package:
1812
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1812
- U(AC)
- 40 V
- U(CL)
- 110 V
- U(DC)
- 56 V
- Energy
- 4.8 J
- Automotive
- SEE DATAS.
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 2 mm
- Length
- 4.5 mm
- Width
- 3.2 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.