SR151C472KARAP2


image shown is a representation only
Description:
KV 4,7nF 100V 10% X7R RM2,5
Supplier:
KYOCERA AVX
Matchcode:
KV4,7N2,5X7R100K NORM
Rutronik No.:
KKK18155
Unit Pack:
3500
MOQ:
7000
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4,7n F
- V(N)
- 100 V
- Pitch
- 2,5 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- STRAIGHT
- Automotive
- NO
- Packaging
- AMMOPACK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 3,81 mm
- Diameter/width
- 2,54 mm
- Height
- 3,81 mm
- Wire length
- 18 mm
- Tape type
- AVISERT
- Tape pitch
- 12,7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- El Salvador
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.