SCMQ14H474PRBB0


image shown is a representation only
Description:
Module 0,47F 5,4V +100-0%
Supplier:
KYOCERA AVX
Matchcode:
SUPM0,47F5,4V
Rutronik No.:
KUK1262
Unit Pack:
1500
MOQ:
9000
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 0.47 F
- V(N)
- 6 V
- Style
- MODULE
- Pitch
- 9 mm
- Mounting
- THT
- ESR(DC)
- 3 Ohm
- T(A)max
- 65 °C
- Length
- 14 mm
- Width
- 6.3 mm
- ESR(AC)
- 0.5 Ohm
- T(A)min
- -40 °C
- Balancing
- NO
- Tolerance
- +100-0 %
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.00235 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.00235 Wh
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.