SCCY60B407SNB


image shown is a representation only
Description:
SCC 400F 2,7V +30-10% 35x60
Supplier:
KYOCERA AVX
Matchcode:
SUPS400F2,7V
Rutronik No.:
KUK1335
Unit Pack:
40
MOQ:
240
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 400 F
- V(N)
- 2.7 V
- Style
- RADIAL
- Mounting
- SNAP IN
- ESR(DC)
- 0.005 Ohm
- T(A)max
- 65 °C
- Diameter
- 35 mm
- Height
- 60 mm
- T(A)min
- -40 °C
- Tolerance
- +30-10 %
- Number of cells
- 1
- Automotive
- NO
- Stored energy
- 0.405 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.405 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.