SCCV40E506SRBQ


image shown is a representation only
Description:
SCC 50F 3,0V -10+30% 18x40/8,0 AUTO
Supplier:
KYOCERA AVX
Matchcode:
SUPS50F3,0V8,0
Rutronik No.:
KUK1399
Unit Pack:
150
MOQ:
900
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 50 F
- V(N)
- 3 V
- Style
- RADIAL
- Pitch
- 8 mm
- Mounting
- THT
- ESR(DC)
- 0.018 Ohm
- T(A)max
- 65 °C
- Diameter
- 18 mm
- Height
- 40 mm
- T(A)min
- -40 °C
- Tolerance
- -10+30 %
- Number of cells
- 1S
- Automotive
- AEC-Q(200)
- Stored energy
- 0.0625 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.0625 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.