SCCQ12E105PRB


image shown is a representation only
Description:
SCC 1,0F 3,0V +100-0% 6x12/2,3
Supplier:
KYOCERA AVX
Matchcode:
SUPS1,0F3,0V2,3
Rutronik No.:
KUK1136
Unit Pack:
3000
MOQ:
18000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1 F
- V(N)
- 3 V
- Style
- RADIAL
- Pitch
- 2.3 mm
- Mounting
- THT
- ESR(DC)
- 1.5 Ohm
- T(A)max
- 65 °C
- Diameter
- 6.3 mm
- Height
- 12 mm
- T(A)min
- -40 °C
- Tolerance
- +100-0 %
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.00125 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.00125 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.