SCCN50B187SSBLE
image shown is a representation only
Description:
SCC 180F 2,7V +30-10% 25x50
Supplier:
KYOCERA AVX
Matchcode:
SUPS180F2,7V
Rutronik No.:
KUK1207
Unit Pack:
77
MOQ:
77
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 180 F
- V(N)
- 2.7 V
- Style
- RADIAL
- Pitch
- 10 mm
- Mounting
- SNAP IN
- ESR(DC)
- 0.01 Ohm
- T(A)max
- 65 °C
- Diameter
- 25 mm
- Height
- 50 mm
- T(A)min
- -40 °C
- Tolerance
- +30-10 %
- Number of cells
- 1
- Automotive
- NO
- Stored energy
- 0.1823 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.1823 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.