SA305C224KARC
image shown is a representation only
Description:
KV 220nF 50V 10% AX X7R
Supplier:
KYOCERA AVX
Matchcode:
KV220NX7R050K NORM
Rutronik No.:
KKS4171
Unit Pack:
2000
MOQ:
4000
Packaging:
AMMOPACK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 220n F
- V(N)
- 50 V
- Dielectric
- X7R
- Style
- AXIAL
- Tolerance
- 10%
- Automotive
- NO
- Packaging
- AMMOPACK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 7,37 mm
- Diameter/width
- 3,81 mm
- Tape type
- AMMOPACK
- Tape width
- 65 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- EOL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- El Salvador
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.