SA105E104MAR


image shown is a representation only
Description:
KV 100nF 50V 20% AX Z5U
Supplier:
KYOCERA AVX
Matchcode:
KV100NZ5U050M NORM
Rutronik No.:
KKK16634
Unit Pack:
7500
MOQ:
15000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100n F
- V(N)
- 50 V
- Dielectric
- Z5U
- Style
- AXIAL
- Tolerance
- 20%
- Automotive
- NO
- Packaging
- REEL
- T(A) min
- +10 °C
- T(A) max
- +85 °C
- Purpose of use
- COMMERCIAL
- Length
- 4,32 mm
- Diameter/width
- 2,54 mm
- Wire length
- 25,4 mm
- Tape width
- 65 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- EOL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- El Salvador
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
A104K15X7RF5TAAKV 100nF 50V 10% AX X7R Part No.: KKK11820 Packaging: REEL |
Unit Price
0,0285 $
Unit Pack
7000
|
Stock Info
17 weeks
|
Price, Lead time
Datasheet
|