PT200MYN18
image shown is a representation only
Description:
3-phase RECT-DIODE 1800V 200A E-78
Supplier:
KYOCERA AVX
Matchcode:
PT200MYN18
Rutronik No.:
POWMOD1301
Unit Pack:
8
MOQ:
40
package:
E-78
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1800 V
- I(FAVM)
- 200 A
- I(FSM)
- 2000 A
- V(F)
- 1.43 V
- R(thjc)
- 0.09 K/W
- T(j)min
- -40 °C
- T(j)max
- 150 °C
- Material techn.
- SI
- Configuration
- Single
- Automotive
- NO
- Package
- E-78
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.