NOSD227M006R0100
![KYOCERAAVX KYOCERAAVX](https://www.rutronik24.com/images/logos/kyoceraavx_medium.png)
![KYOCERAAVX NOSD227M006R0100](https://www.rutronik24.com/pim/klgr/medium/KTA.jpg)
image shown is a representation only
Description:
NB 220uF 6,3V 20% Case D NIOB
Supplier:
KYOCERA AVX
Matchcode:
NB220U6,3VDLOWR
Rutronik No.:
KTA7729
Unit Pack:
500
MOQ:
5000
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 220µ F
- U(N)
- 6.3 V
- Case code
- D
- ESR
- 0.1 Ohm
- Tolerance
- 20 %
- Automotive
- AEC-Q(200)
- Leakage current
- 26.4 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 7343
- Dissip.factor
- 0.08
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- NIOB
- Length
- 7.3 mm
- Width
- 4.3 mm
- Height
- 2.9 mm
- Range
- NIOB
- Style
- CHIP
- Notes
- LOWESR
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- El Salvador
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.