MC2016K50.0000C16ESH


Description:
MC2016K 50,000000MHz OSC 3,3V
Supplier:
KYOCERA AVX
Matchcode:
Q50,000000 MHZ MC-2016K OSC
Rutronik No.:
QUARZ9472
Unit Pack:
2000
MOQ:
2000
package:
MC-2016K
Packaging:
REEL
- Frequency
- 50 kHz
- Pins/ Pads
- 4
- Output
- CMOS
- Temp.range
- -40+105 °C
- Height
- 0.8 mm
- Width
- 1.6 mm
- Length
- 2 mm
- Tolerance
- +/-50 ppm
- Supply voltage
- 1,6-3,63 V
- Stabil./Temp.
- +/-50 ppm
- Automotive
- AEC-Q(200)
- Package
- MC-2016K
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.