M830320
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- 2,4GHz
- Frequency
- 2400-2485M Hz
- Gain
- 1.39 dB
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
AVX-Ethertronics’ series of Ceramic Isolated Magnetic Dipole™ (IMD) antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs. These innovative antennas provide compelling advantages for Bluetooth® enabled mobile devices.
Real-World Performance and ImplementationCeramic antennas may look alike on the outside, but the important difference is inside. Other antennas may contain simple PiFA or monopole designs that interact with their surroundings, complicating layout and compromising performance. Ethertronics antennas utilize patented IMD technology to deliver optimum performance in a miniature size configuration.
Greater FlexibilityEthertronics’ first-in-class IMD technology enables you to develop designs that are more advanced and that deliver superior performance in reception critical applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.