LMLP07A7M3R3DTAS
Description:
LMLP07 3,3uH 6A 20%
Supplier:
KYOCERA AVX
Matchcode:
INDC3,3U20%
Rutronik No.:
IND21331
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 6000 mA
- Tolerance
- 20 %
- R(DC)max.
- 0.03 Ohm
- Length
- 7.3 mm
- Width
- 6.6 mm
- Height
- 3 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.