L04022R2BHNTR


Description:
L0402 2,2nH 400mA +/-0,1nH TFT
Supplier:
KYOCERA AVX
Matchcode:
INDC0,0022U0402
Rutronik No.:
IND20666
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.0022 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 400 mA
- Tolerance
- 0,1nH %
- Technology
- THINFILM
- R(DC)max.
- 0.2 Ohm
- Test frequency
- 450 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 15000 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.