KC3225Z25.0000C1KX00


Description:
KC3225Z 25,000000M OSC 3,3V
Supplier:
KYOCERA AVX
Matchcode:
Q25,000000 MHZ KC3225Z OSC
Rutronik No.:
QUARZ7466
Unit Pack:
2000
MOQ:
2000
package:
KC3225Z
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 25 MHz
- Pins/ Pads
- 4
- Output
- CMOS
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-20 ppm
- Load capacity
- 15 pF
- Height
- 0.8 mm
- Width
- 2.5 mm
- Length
- 3.2 mm
- Supply voltage
- 3.3 V
- Automotive
- NO
- Package
- KC3225Z
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.