KC2016K32K7680C12A00
image shown is a representation only
Description:
KC2016K 32,768000kHz OSC 1,6-3,3V
Supplier:
KYOCERA AVX
Matchcode:
Q32,7680000 KHZ KC-2016K OSC
Rutronik No.:
QUARZ9201
Unit Pack:
1
MOQ:
1
package:
KC-2016K
Packaging:
REEL
- Frequency
- 32,768 kHz
- Pins/ Pads
- 4
- Temp.range
- -40+85 °C
- Height
- 0,8 mm
- Width
- 1,6 mm
- Length
- 2 mm
- Tolerance
- +/-25 ppm
- Supply voltage
- 1,8 V- 3,3 V
- Stabil./Temp.
- +/-25 ppm
- Automotive
- NO
- Package
- KC-2016K
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Japan
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.