GG0402055R042P


image shown is a representation only
Description:
ESD Protection BI 5V 4A 0402
Supplier:
KYOCERA AVX
Matchcode:
GG0402055R042P
Rutronik No.:
DTRL13482
Unit Pack:
10000
MOQ:
10000
package:
0402
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0402
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 5.2 V
- Automotive
- NO
- Clamping voltag
- 12 V
- Stand-off V Vwm
- 5 V
- Serie
- GG
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.