FPG66Y0224J--
![KYOCERAAVX KYOCERAAVX](https://www.rutronik24.com/images/logos/kyoceraavx_medium.png)
![KYOCERAAVX FPG66Y0224J--](https://www.rutronik24.com/pim/direct/kyoceraavx/medium/kyoceraavx-fpg66y0224j--.jpg)
image shown is a representation only
Description:
FP 220nF 4600V 5% MKP
Supplier:
KYOCERA AVX
Matchcode:
FP220N4600V5%
Rutronik No.:
KFO12205
Unit Pack:
16
MOQ:
16
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 220n F
- U(N)
- 4600 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- MKP
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Diameter/Width
- 60 mm
- Height
- 62 mm
- Style
- CYLINDRIC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- Leaded
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.