FFLI6N2056KJE


image shown is a representation only
Description:
FP 205uF 2000Vdc 10% MKP
Supplier:
KYOCERA AVX
Matchcode:
FP205U2000V10%
Rutronik No.:
KFO10782
Unit Pack:
6
MOQ:
6
Packaging:
BULK
- C(N)
- 205µ F
- U(N)
- 2000 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- MKP
- Test voltage
- 3000 V
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Diameter/Width
- 100 mm
- Height
- 155 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.