FFB36A0625K--


image shown is a representation only
Description:
FP 6,2uF 720Vdc 10% P27,5 MKP
Supplier:
KYOCERA AVX
Matchcode:
FP6,2U27,5720V10%
Rutronik No.:
KFO5137
Unit Pack:
64
MOQ:
64
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 6,2µ F
- U(N)
- 720 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 27,5 mm
- Dielectric
- MKP
- Test voltage
- 1080 V
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 5,5+-1 mm
- Length
- 31,1 mm
- Diameter/Width
- 17,3 mm
- Height
- 29,8 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.