F1206B0R37FSTR
image shown is a representation only
Description:
Surface Mount Fuses 1206 0.37AMPS SMD
Supplier:
KYOCERA AVX
Matchcode:
F1206B0R37FSTR
Rutronik No.:
FUSE11270
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Current
- 37.5 A
- Time characteri
- FAST
- Voltage
- 63 V
- Dimension
- 1206
- Breaking capaci
- 50
- Series
- F1206B
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.