DKTFM23WK0557
![KYOCERAAVX KYOCERAAVX](https://www.rutronik24.com/images/logos/kyoceraavx_medium.png)
![KYOCERAAVX DKTFM23WK0557](https://www.rutronik24.com/pim/klgr/medium/KFO.jpg)
image shown is a representation only
Description:
FP 550uF 5200Vdc 10% MKP
Supplier:
KYOCERA AVX
Matchcode:
FP550U5200V10%
Rutronik No.:
KFO11991
Unit Pack:
1
MOQ:
2
Packaging:
BULK
- C(N)
- 550µ F
- U(N)
- 5200 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- MKP
- Test voltage
- 7800 V
- T(A) max
- 95 °C
- T(A) min
- -55 °C
- Length
- 340 mm
- Diameter/Width
- 117 mm
- Height
- 590 mm
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- Non-RoHS
- ECCN
- 3A201
- Customs Tariff No.
- 85322500000
- Country
- France
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.