CX5032GA08000H0QTWZ1


Description:
CX-5032GA OBSOLETE LTB:15Dec22
Supplier:
KYOCERA AVX
Matchcode:
Q8,000000 MHZ CX5032GA
Rutronik No.:
QUARZ5814
Unit Pack:
1
MOQ:
1000
package:
CX5032GA
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 8 MHz
- Pins/ Pads
- 2
- Tolerance
- +/-100 ppm
- Temp.range
- -40+150 °C
- Stabil./ Temp.
- +/-200 ppm
- Load capacity
- 12 pF
- Height
- 1 mm
- Width
- 3.2 mm
- Length
- 5 mm
- Type
- SMD
- ESR max.
- 300 Ohm
- Automotive
- AEC-Q(200)
- Package
- CX5032GA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.