CX3225SA20000D0PSVC1


Description:
CX-3225SA 20,000000M 8pF 50ppm
Supplier:
KYOCERA AVX
Matchcode:
Q20,000000 MHZ CX-3225SA
Rutronik No.:
QUARZ9499
Unit Pack:
3000
MOQ:
3000
package:
CX-3225SA
Packaging:
REEL
- Frequency
- 20 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-50 ppm
- Temp.range
- -40+125 °C
- Stabil./ Temp.
- +/-150 ppm
- Height
- 0,55 mm
- Width
- 2,5 mm
- Length
- 3,2 mm
- Type
- SMD
- ESR max.
- 50 Ohm
- Automotive
- AEC-Q(200)
- Package
- CX-3225SA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.