CX2016DB39000G0FLQJJ


Description:
CX2016DB 39,000000M 11pF 10ppm
Supplier:
KYOCERA AVX
Matchcode:
Q39,000000 MHZ CX2016DB
Rutronik No.:
QUARZ9481
Unit Pack:
3000
MOQ:
3000
package:
CX2016DB
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 39 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-10 ppm
- Temp.range
- -30+85 °C
- Stabil./ Temp.
- +/-30 ppm
- Load capacity
- 11 pF
- Height
- 0,4 mm
- Width
- 1,6 mm
- Length
- 2 mm
- Type
- SMD
- ESR max.
- 60 Ohm
- Automotive
- NO
- Package
- CX2016DB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.