CB038D0104GBA


image shown is a representation only
Description:
FC 100nF 50Vdc 1812 2% PPS
Supplier:
KYOCERA AVX
Matchcode:
FC100N181250V5%
Rutronik No.:
KFO11928
Unit Pack:
900
MOQ:
900
package:
1812
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100n F
- U(N)
- 50 V
- Voltage type
- DC
- Tolerance
- 2 %
- Dielectric
- PPS
- Test voltage
- 70 V
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 4.5 mm
- Diameter/Width
- 3.2 mm
- Height
- 2.4 mm
- Style
- CHIP
- Automotive
- NO
- Package
- 1812
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.