CB037G0153KBA
![KYOCERAAVX KYOCERAAVX](https://www.rutronik24.com/images/logos/kyoceraavx_medium.png)
![KYOCERAAVX CB037G0153KBA](https://www.rutronik24.com/pim/direct/kyoceraavx/medium/kyoceraavx-cb037g0153kba.jpg)
image shown is a representation only
Description:
FC 15nF 250Vdc 1812 10% PEN
Supplier:
KYOCERA AVX
Matchcode:
FC15N1812250V10%
Rutronik No.:
KFO4747
Unit Pack:
900
MOQ:
900
package:
1812
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 15n F
- U(N)
- 250 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- PEN
- Test voltage
- 350 V
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 4.5 mm
- Diameter/Width
- 3.2 mm
- Height
- 2 mm
- Style
- CHIP
- Automotive
- NO
- Package
- 1812
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.