AS0722N0GTR
Description:
AS 22nH 2,7A 2% WWT
Supplier:
KYOCERA AVX
Matchcode:
INDC0,022U2%
Rutronik No.:
IND22134
Unit Pack:
2000
MOQ:
4000
Packaging:
REEL
- Inductance
- 0.022 µH
- Mounting
- SMD
- Current rated
- 2700 mA
- Tolerance
- 2 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.01 Ohm
- Test frequency
- 400 MHz
- Design
- AIR
- Enclosure type
- UNSHIELDED
- Length
- 2.591 mm
- Width
- 1.829 mm
- Height
- 1.524 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 3500 MHz
- Quality
- 100
- Series
- AS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Israel
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.