AEH1012101M063R
![KYOCERAAVX KYOCERAAVX](https://www.rutronik24.com/images/logos/kyoceraavx_medium.png)
![KYOCERAAVX AEH1012101M063R](https://www.rutronik24.com/pim/direct/kyoceraavx/medium/kyoceraavx-aeh1012101m063r.jpg)
image shown is a representation only
Description:
AEH 100uF 63V 20% 10x12,5
Supplier:
KYOCERA AVX
Matchcode:
HCRL100U63V
Rutronik No.:
KEL25044
Unit Pack:
500
MOQ:
500
Packaging:
REEL PLAST
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100 µF
- V(N)
- 63 V
- Style
- SMD
- Rutronik size
- 10x12 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 270 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 10x12,5 mm
- Reel step
- 16 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.