9002305L0-L01K


image shown is a representation only
Description:
ANTENNE UWB LDS
Supplier:
KYOCERA AVX
Matchcode:
9002305L0-L01K
Rutronik No.:
WIREAC3265
Unit Pack:
100
MOQ:
1000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- 00
- Standard
- 0.00
- Frequency
- 00 Hz
- Impedance
- 50 Ohm
- Gain
- 4.3 dB
- Packaging
- REEL
- DC Voltage
- 0 V
- DC Current
- 0 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.