1808HA100KAT2A


Description:
KC 10pF 1808 10% 3000V NP0
Supplier:
KYOCERA AVX
Matchcode:
KC10P1808NP03K0K NORM
Rutronik No.:
KKH3607
Unit Pack:
2000
MOQ:
2000
package:
1808
Packaging:
REEL BLI
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10p F
- Case size
- 1808
- Dielectric
- NP0
- V(N)
- 3000 V
- Tolerance
- 10%
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 4.5 mm
- Diameter/width
- 2 mm
- Height
- 2.2 mm
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1808
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Malaysia
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.