1005190F0-AA70L0100


image shown is a representation only
Description:
UWB FPC Embedded Antenna 6-8.5G
Supplier:
KYOCERA AVX
Matchcode:
1005190F0-AA70L0100
Rutronik No.:
WIREAC2700
Unit Pack:
1000
MOQ:
1000
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- FPC
- Standard
- UWB
- Frequency
- 6-8.5 G Hz
- Connector (1)
- IPEX/U.FL
- Cable type
- MC137
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Gain
- 5.3 dB
- Size
- 18.6 mm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- South Korea
- Supplier Lead time
- 11 weeks
1005190F0 – UWB FPC Embedded Antenna
- Antenna Type: Internal (Off Board)
- Technology: UWB
- Frequency: 6.0 – 8.5 GHz
- Peak Gain: 5.3 dBi
- Average Efficiency: 85%
- Size (mm): 18.6 x 15.6 x 0.2
- Weight (grams): 0.77
- Mounting: Adhesive + Cable + Connector
Different cable length on request!
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.