1004795-EC646-01


image shown is a representation only
Description:
Band Switching Evaluation Board
Supplier:
KYOCERA AVX
Matchcode:
Band Switching Evaluation Boar
Rutronik No.:
WIREAC3291
Unit Pack:
5
MOQ:
5
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- EVAL Board
- Standard
- LTE
- Frequency
- 698-2170 M Hz
- Impedance
- 50 Ohm
- Size
- 45.60 mm
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.