1004259C0-AA12L0076


Description:
GNSS Active PATCH ANTENNA
Supplier:
KYOCERA AVX
Matchcode:
1004259C0-AA12L0076
Rutronik No.:
WIREAC3458
Unit Pack:
120
MOQ:
1200
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Active P
- Standard
- GNSS
- Frequency
- 1575-1610M Hz
- Connector (1)
- IPEX MHF
- Cable type
- RF
- Cable length
- 76 mm
- Impedance
- 50 Ohm
- Packaging
- TRAY
- DC Voltage
- 3 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.