1001932PT-AC10L0100


image shown is a representation only
Description:
WLan/BT/Zigbee Embedded PCB Ant.
Supplier:
KYOCERA AVX
Matchcode:
1001932PT-AC10L0100
Rutronik No.:
WIREAC2990
Unit Pack:
1000
MOQ:
1000
Packaging:
BAG

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- PCB
- Standard
- 2,4/5 GHz
- Frequency
- 2400-5825G Hz
- Connector (1)
- MHF4L
- Cable type
- MC137
- Cable length
- 100 mm
- Impedance
- 50 Ohm
- Packaging
- BAG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.