1001435M0-AA10L0050


image shown is a representation only
Description:
STAMPED METAL ANTENNA 2,4/5GHz
Supplier:
KYOCERA AVX
Matchcode:
1001435M0-AA10L0050
Rutronik No.:
WIREAC2477
Unit Pack:
1
MOQ:
1440
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- SMT
- Standard
- 2,4/5GHz
- Frequency
- 2,4/5 G Hz
- Cable length
- 50 mm
- Impedance
- 50 Ohm
- Size
- 41 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
Embedded Antenna, Dual Band, 2.4GHZ, 5GHZ, Stamped Metal with 50mm Cable |
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.