1001312-04


image shown is a representation only
Description:
Wi-Fi / BT / Zigbee or UWB CeramicAntenn
Supplier:
KYOCERA AVX
Matchcode:
1001312-04
Rutronik No.:
WIREAC3329
Unit Pack:
1
MOQ:
5
package:
Tape &Reel
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- EVAL Board
- Standard
- 6/8,5GHz
- Frequency
- 6000-8500 Hz
- Impedance
- 50 Ohm
- Packaging
- REEL
- Automotive
- NO
- Package
- Tape &Reel
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.