1001011


image shown is a representation only
Description:
GNSS/ISM Embedded Antenna
Supplier:
KYOCERA AVX
Matchcode:
1001011
Rutronik No.:
WIREAC2511
Unit Pack:
1
MOQ:
1
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Antenna type
- Ceramic
- Standard
- GNSS
- Frequency
- 860-1610 M Hz
- Impedance
- 50 Ohm
- Gain
- 2.6 dB
- Size
- 15 mm
- Packaging
- REEL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.