048069000000800+


Description:
SHIELD LOCK 3.00MM / SMD Clip
Supplier:
KYOCERA AVX
Matchcode:
048069000000800+
Rutronik No.:
CONN12120
Unit Pack:
3000
MOQ:
3000
package:
8069
Packaging:
REEL
- Automotive
- NO
- Package
- 8069
- RoHS Status
- Leaded
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.