02011J0R3PBSTR


image shown is a representation only
Description:
KC 0,3pF 0201 0,02pF 100V ACCU-P
Supplier:
KYOCERA AVX
Matchcode:
KC0,3P0201NP0100P NORMACCU-P
Rutronik No.:
KKS5947
Unit Pack:
5000
MOQ:
5000
package:
0201
Packaging:
REEL PAP
- C(N)
- 0,3p F
- V(N)
- 100 V
- Case size
- 0201
- Dielectric
- NP0
- Style
- CHIP
- Tolerance
- 0,02pF
- Design / type
- ACCU-P
- Automotive
- NO
- Packaging
- REEL PAP
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- MICROWAVE
- Length
- 0.6 mm
- Diameter/width
- 0.325 mm
- Height
- 0.225 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 2 mm
- RoHS Status
- RoHS-conform
- Package
- 0201
- Bendingstrength
- 3 mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.