SM3R3703T01U


image shown is a representation only
Description:
SM 0,07F 3,3V -20+80% 4,8x1,4
Supplier:
KORCHIP
Matchcode:
SUPC0,07F3,3V
Rutronik No.:
KUK679
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 0.07 F
- V(N)
- 3.3 V
- Style
- COIN
- Mounting
- SMD
- ACN content
- NONE litre
- T(A)max
- 60 °C
- Diameter
- 4.8 mm
- Height
- 1.4 mm
- ESR(AC)
- 100 Ohm
- T(A)min
- -25 °C
- Tolerance
- -20+80 %
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0.00011 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.00011 Wh
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.