DRT2R5105


image shown is a representation only
Description:
DRT 1,0F 2,5V -20+40% 8x13/3,5
Supplier:
KORCHIP
Matchcode:
SUPS1,0F2,5V3,5
Rutronik No.:
KUK1447
Unit Pack:
2000
MOQ:
2000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 1 F
- V(N)
- 2,5 V
- Style
- RADIAL
- Pitch
- 3,5 mm
- Mounting
- THT
- T(A)max
- 85 °C
- Diameter
- 8 mm
- Height
- 13 mm
- ESR(AC)
- 0,2 Ohm
- T(A)min
- -40 °C
- Tolerance
- -20+40 %
- Number of cells
- 1S
- Automotive
- NO
- Stored energy
- 0,0009 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0,0009 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- South Korea
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.